+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL0603-4.7

Inductor: ferrite; SMD; 0603; 4.7uH; 15mA; R: 2.1Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL0603-4.7
TME Symbol:
DL0603-4.7

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
4.7µH
Operating current
15mA
Resistance
2.1Ω
Resonant frequency
33MHz
Q factor
35
Test frequency
10MHz
Gross weight0.033 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0603-4.7
2380 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
Packaging method by the manufacturer:Reel = 4 000 pcs