+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL0805-0.068

Inductor: ferrite; SMD; 0805; 0.068uH; 300mA; R: 200mΩ; A: 2mm


Manufacturer: FERROCORE

Manufacturer part number:
DL0805-0.068
TME Symbol:
DL0805-0.068

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
68nH
Operating current
0.3A
Resistance
0.2Ω
Resonant frequency
0.28GHz
Q factor
15
Test frequency
50MHz
A dimension
2mm
B dimension
0.5mm
C dimension
0.85mm
D dimension
0.53mm
Dimensions
Gross weight0.039 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL0805-0.068
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 0.03 USDGross price for quantities from 20 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 4 000 pcs