+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1206-0.33

Inductor: ferrite; SMD; 1206; 0.33uH; 250mA; R: 600mΩ; A: 3.2mm


Manufacturer: FERROCORE

Manufacturer part number:
DL1206-0.33
TME Symbol:
DL1206-0.33

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
1206
Inductance
0.33µH
Operating current
0.25A
Resistance
0.6Ω
Resonant frequency
145MHz
Q factor
20
Test frequency
25MHz
A dimension
3.2mm
B dimension
1.6mm
C dimension
1.1mm
D dimension
0.5mm
Dimensions
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1206-0.33
2660 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs