+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1206-1.5

Inductor: ferrite; SMD; 1206; 1.5uH; 50mA; R: 500mΩ; A: 3.2mm; B: 1.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL1206-1.5
TME Symbol:
DL1206-1.5

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
1206
Inductance
1.5µH
Operating current
50mA
Resistance
0.5Ω
Resonant frequency
60MHz
Q factor
45
Test frequency
10MHz
A dimension
3.2mm
B dimension
1.6mm
C dimension
1.1mm
D dimension
0.5mm
Dimensions
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1206-1.5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 20.
Multiple of: 1.
Hardly available product
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs