+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1206-12

Inductor: ferrite; SMD; 1206; 12uH; 15mA; R: 1.05Ω; A: 3.2mm; B: 1.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL1206-12
TME Symbol:
DL1206-12

Specification

Manufacturer
FERROCORE
Type of inductor
ferrite
Mounting
SMD
Case - inch
1206
Inductance
12µH
Operating current
15mA
Resistance
1.05Ω
Resonant frequency
22MHz
Q factor
50
Test frequency
2MHz
A dimension
3.2mm
B dimension
1.6mm
C dimension
1.1mm
D dimension
0.5mm
Dimensions
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1206-12
153 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
Packaging method by the manufacturer:Reel = 3 000 pcs