+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1210-100

Inductor: wire; SMD; 1210; 100uH; 40mA; R: 10Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-100
TME Symbol:
DL1210-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.1mH
Operating current
40mA
Resistance
10Ω
Resonant frequency
10MHz
Q factor
20
Test frequency
0.796MHz
Dimensions
Gross weight0.077 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-100
3700 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Packaging method by the manufacturer:Reel = 2 000 pcs