+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1210-150

Inductor: wire; SMD; 1210; 150uH; 100mA; R: 4.8Ω

Manufacturer: FERROCORE

Manufacturer part number:
DL1210-150
TME Symbol:
DL1210-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.15mH
Operating current
0.1A
Resistance
4.8Ω
Resonant frequency
92Hz
Q factor
20
Test frequency
0.796MHz
Dimensions
Gross weight0.075 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-150
948 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs