+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1210-220

Inductor: wire; SMD; 1210; 220uH; 50mA; R: 21Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-220
TME Symbol:
DL1210-220

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.22mH
Operating current
50mA
Resistance
21Ω
Resonant frequency
7MHz
Q factor
20
Test frequency
0.796MHz
Dimensions
Gross weight0.063 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-220
4000 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs