+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1210-47

Inductor: wire; SMD; 1210; 47uH; 60mA; R: 7Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-47
TME Symbol:
DL1210-47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
47µH
Operating current
60mA
Resistance
7Ω
Resonant frequency
15MHz
Q factor
30
Test frequency
2.52MHz
Dimensions
Gross weight0.064 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-47
2240 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 000 pcs