+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1210-5.6

Inductor: wire; SMD; 1210; 5.6uH; 200mA; R: 1.6Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-5.6
TME Symbol:
DL1210-5.6

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
5.6µH
Operating current
0.2A
Resistance
1.6Ω
Resonant frequency
47MHz
Q factor
30
Test frequency
7.96MHz
Dimensions
Gross weight0.077 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-5.6
1320 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Packaging method by the manufacturer:Reel = 2 000 pcs