+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1812-0.1

Inductor: wire; SMD; 1812; 0.1uH; 800mA; R: 0.2Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-0.1
TME Symbol:
DL1812-0.1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.1µH
Operating current
0.8A
Resistance
0.2Ω
Resonant frequency
300MHz
Q factor
35
Test frequency
25.2MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.168 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-0.1
150 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 500 pcs