+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1812-0.68

Inductor: wire; SMD; 1812; 0.68uH; 500mA; R: 0.4Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-0.68
TME Symbol:
DL1812-0.68

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.68µH
Operating current
0.5A
Resistance
0.4Ω
Resonant frequency
135MHz
Q factor
40
Test frequency
25.2MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.144 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-0.68
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 500 pcs