+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1812-120

Inductor: wire; SMD; 1812; 120uH; 110mA; R: 8Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-120
TME Symbol:
DL1812-120

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
120µH
Operating current
0.11A
Resistance
8Ω
Resonant frequency
6MHz
Q factor
40
Test frequency
0.796MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.164 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-120
4960 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 500 pcs