+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1812-18

Inductor: wire; SMD; 1812; 18uH; 190mA; R: 2.8Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-18
TME Symbol:
DL1812-18

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
18µH
Operating current
0.19A
Resistance
2.8Ω
Resonant frequency
15MHz
Q factor
50
Test frequency
2.52MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.156 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-18
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD