+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL1BLB

Bulb; XVD; 24VDC; 24VAC; signalling column; 10W; Cap: BA15D

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DL1BLB
TME Symbol:
DL1BLB

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of signallers accessories
bulb
Manufacturer series
XVD
Application
signalling column
Power
10W
Kind of handle
BA15D
Supply voltage
  • 24V AC
  • 24V DC
Gross weight5.95 g
Certificates
EAN code3389110846126
See other products in this category: Light Signalling Devices SCHNEIDER ELECTRIC
*
DL1BLB
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcs