+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL400A-04

Lubricator; 3500l/s; max.16bar; aluminium; Thread: G 1/2"; A: 85mm

Manufacturer: PNEUMAT

Manufacturer part number:
DL400A-04
TME Symbol:
DL400A-04

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
lubricator
Flow
3500l/s
Operating pressure
max. 16bar
Body material
aluminium
Thread
G 1/2"
A dimension
85mm
B dimension
70mm
C dimension
211.5mm
D dimension
152.5mm
E dimension
30mm
Operating temperature
-10...60°C
Pneumatic components features
manual oil refilling
Dimensions
Gross weight960 g
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DL400A-04
0 in TME stock
Net price for quantities from 1 pcs - 33.26 USDGross price for quantities from 1 pcs - 33.26 USD
Net price for quantities from 5 pcs - 31.54 USDGross price for quantities from 5 pcs - 31.54 USD
Net price for quantities from 10 pcs - 28.75 USDGross price for quantities from 10 pcs - 28.75 USD
No. of pieces (Multiplicity: 1)