+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DL600A-08

Lubricator; 11500l/s; max.16bar; aluminium; Thread: G 1"; B: 88.5mm


Manufacturer: PNEUMAT

Manufacturer part number:
DL600A-08
TME Symbol:
DL600A-08

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
lubricator
Flow
11500l/s
Operating pressure
max. 16bar
Body material
aluminium
Thread
G 1"
A dimension
108.5mm
B dimension
88.5mm
C dimension
233.5mm
D dimension
170mm
E dimension
27mm
Operating temperature
-10...60°C
Pneumatic components features
manual oil refilling
Dimensions
Gross weight1.02 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DL600A-08
0 in TME stock
Net price for quantities from 1 pcs - 83.34 USDGross price for quantities from 1 pcs - 83.34 USD
Net price for quantities from 5 pcs - 77.97 USDGross price for quantities from 5 pcs - 77.97 USD
Net price for quantities from 10 pcs - 72.59 USDGross price for quantities from 10 pcs - 72.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.