+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA100B1200LB-TUB

Bridge rectifier: single-phase; Urmax: 1.2kV; If: 124A; Ifsm: 400A


Manufacturer: IXYS

Manufacturer part number:
DLA100B1200LB-TUB
TME Symbol:
DLA100B1200LB-TUB

Specification

Manufacturer
IXYS
Type of bridge rectifier
single-phase
Max. off-state voltage
1.2kV
Load current
124A
Max. forward impulse current
0.4kA
Case
SMPD-B
Electrical mounting
SMT
Kind of package
tube
Max. forward voltage
1.23V
Gross weight8.06 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. IXYS,
*
DLA100B1200LB-TUB
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.87 USDGross price for quantities from 1 pcs - 25.87 USD
Net price for quantities from 2 pcs - 23.41 USDGross price for quantities from 2 pcs - 23.41 USD
Net price for quantities from 5 pcs - 20.72 USDGross price for quantities from 5 pcs - 20.72 USD
Net price for quantities from 10 pcs - 18.60 USDGross price for quantities from 10 pcs - 18.60 USD
Net price for quantities from 20 pcs - 17.36 USDGross price for quantities from 20 pcs - 17.36 USD
Packaging method by the manufacturer:Tube = 20 pcs