+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA100IM1200TZ-TUB

Diode: rectifying; SMD; 1.2kV; 100A; D3PAK,TO268AA; Ufmax: 1.34V

NEW

Manufacturer: IXYS

Manufacturer part number:
DLA100IM1200TZ-TUB
TME Symbol:
DLA100IM1200TZ-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
100A
Semiconductor structure
single diode
Case
D3PAK, TO268AA
Max. forward voltage
1.34V
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DLA100IM1200TZ-TUB
0 in TME stock
Net price for quantities from 30 pcs - 5.11 USDGross price for quantities from 30 pcs - 5.11 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.