+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA10IM800UC-TUB

Diode: rectifying; SMD; 800V; 10A; DPAK,SC63; Ufmax: 1.22V; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
DLA10IM800UC-TUB
TME Symbol:
DLA10IM800UC-TUB

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
10A
Semiconductor structure
single diode
Case
DPAK, SC63
Max. forward voltage
1.22V
Max. forward impulse current
130A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DLA10IM800UC-TUB
0 in TME stock
Net price for quantities from 70 pcs - 0.71 USDGross price for quantities from 70 pcs - 0.71 USD
No. of pieces (Multiplicity: 70)
Minimum order quantity: 70.
Multiplicity: 70.