+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA20IM800PC-TRL

Diode: rectifying; SMD; 800V; 20A; D2PAK,TO263AB; Ufmax: 1.2V

NEW

Manufacturer: IXYS

Manufacturer part number:
DLA20IM800PC-TRL
TME Symbol:
DLA20IM800PC-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
20A
Semiconductor structure
single diode
Case
D2PAK, TO263AB
Max. forward voltage
1.2V
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DLA20IM800PC-TRL
0 in TME stock
Net price for quantities from 800 pcs - 1.83 USDGross price for quantities from 800 pcs - 1.83 USD
No. of pieces (Multiplicity: 800)