+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA40IM800PC-TRL

Diode: rectifying; SMD; 800V; 40A; D2PAK; Ufmax: 1.26V; Ifsm: 300A


Manufacturer: IXYS

Manufacturer part number:
DLA40IM800PC-TRL
TME Symbol:
DLA40IM800PC-TRL

Specification

Manufacturer
IXYS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
40A
Semiconductor structure
single diode
Case
D2PAK
Max. forward voltage
1.26V
Max. forward impulse current
0.3kA
Power dissipation
185W
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes IXYS,
*
DLA40IM800PC-TRL
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Net price for quantities from 800 pcs - 2.96 USDGross price for quantities from 800 pcs - 2.96 USD