+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.8kV | |
Load current | 5A | |
Semiconductor structure | double series | |
Case | DPAK | |
Max. forward voltage | 1.12V | |
Max. forward impulse current | 70A | |
Power dissipation | 60W | |
Kind of package | reel, tape |