+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLA/6SURKD

LED; 20mm; red; 500÷1050mcd; 120°; Front: convex; 1.95÷2.5VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLA/6SURKD
TME Symbol:
DLA/6SURKD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED diameter
20mm
LED colour
red
Luminosity
500...1050mcd
Viewing angle
120°
Wavelength
630nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.95...2.5V DC
Number of terminals
12
Gross weight4.443 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLA/6SURKD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
Net price for quantities from 41 pcs - 1.97 USDGross price for quantities from 41 pcs - 1.97 USD
Net price for quantities from 82 pcs - 1.89 USDGross price for quantities from 82 pcs - 1.89 USD
Net price for quantities from 164 pcs - 1.83 USDGross price for quantities from 164 pcs - 1.83 USD
Net price for quantities from 328 pcs - 1.74 USDGross price for quantities from 328 pcs - 1.74 USD
Packaging method by the manufacturer:Tube = 22 pcs