+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLC-02

DALI controller; Smart Home; for DIN rail mounting; 100÷305VAC


Manufacturer: MEAN WELL

Manufacturer part number:
DLC-02
TME Symbol:
DLC-02

Specification

Manufacturer
MEAN WELL
Type of automation module
DALI controller
Trade name
Smart Home
Mounting
for DIN rail mounting
Operating temperature
-25...45°C
Body dimensions
144x90x58.3mm
Application
intelligent house
Supply voltage
  • 100...305V AC
  • 140...430V DC
Gross weight397.4 g
Certificates
EAN code4711232760131

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
*
DLC-02
16 in TME stock
Net price for quantities from 1 pcs - 379.43 USDGross price for quantities from 1 pcs - 379.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.