+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLC2-6ID

LED; 20mm; red; 4÷13mcd; 120°; Front: convex; No.of term: 2

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLC2-6ID
TME Symbol:
DLC2-6ID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED diameter
20mm
LED colour
red
Luminosity
4...13mcd
Viewing angle
120°
Wavelength
625nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Gross weight4.37 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLC2-6ID
582 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 3 pcs - 2.53 USDGross price for quantities from 3 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.26 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.12 USDGross price for quantities from 20 pcs - 2.12 USD
Net price for quantities from 41 pcs - 1.99 USDGross price for quantities from 41 pcs - 1.99 USD
Net price for quantities from 82 pcs - 1.93 USDGross price for quantities from 82 pcs - 1.93 USD
Net price for quantities from 164 pcs - 1.84 USDGross price for quantities from 164 pcs - 1.84 USD
Net price for quantities from 328 pcs - 1.76 USDGross price for quantities from 328 pcs - 1.76 USD
Packaging method by the manufacturer:
Tube = 41 pcs