+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLC/6SURKD

LED; red; 20mm; 500÷1050mcd; 120°; Front: convex; 1.95÷2.5VDC

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DLC/6SURKD
TME Symbol:
DLC/6SURKD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
20mm
Luminosity
500...1050mcd
Viewing angle
120°
Wavelength
630nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.95...2.5V DC
Number of terminals
12
Gross weight2 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
DLC/6SURKD
0 in TME stock
No. of pieces (Multiplicity: 2 002)
Product for special order