+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: DLD 2.5 DB
Manufacturer | WEIDMÜLLER | |
Type of splice terminal | rail | |
Manufacturer series | W | |
Current rating | 24A | |
Rated voltage | 0.25kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | brown | |
Flammability rating | UL94V-0 | |
Body material | wemid | |
Wire size | 26AWG...12AWG | |
Length | 48.5mm | |
Wire cross-section | 0.5...4mm2 | |
Number of ways | 6 | |
Width | 6.1mm | |
Height | 82.5mm | |
Body colour | brown | |
Operating temperature | -60...130°C |