+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLE904121453-10

Cable: servo drive; 10m; brake; TPE; Type: straight; Thread: M8


Manufacturer: IGUS

Manufacturer part number:
DLE904121453-10
TME Symbol:
DLE904121453-10

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
10m
Kind of cable
brake
Wire insulation material
TPE
Related items
MOT-AN-S-060-…-...-M-…-…
Connector variant
straight
Thread
M8
Gross weight220 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121453-10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.37 USDGross price for quantities from 1 pcs - 34.37 USD
Net price for quantities from 5 pcs - 33.10 USDGross price for quantities from 5 pcs - 33.10 USD