+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLE904121459-10

Cable: servo drive; 10m; Standard: NEMA 11,NEMA 8; signal; PIN: 10

Manufacturer: IGUS

Manufacturer part number:
DLE904121459-10
TME Symbol:
DLE904121459-10

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
10m
Standard
NEMA 8, NEMA 11
Kind of cable
signal
Wire insulation material
TPE
Related items
MOT-AN-S-060-...-...-L-…-…
Connector variant
straight
Number of pins
10
Gross weight790 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121459-10
0 in TME stock
Net price for quantities from 1 pcs - 123.01 USDGross price for quantities from 1 pcs - 123.01 USD
Net price for quantities from 5 pcs - 118.46 USDGross price for quantities from 5 pcs - 118.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.