+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLE904121461-5

Cable: servo drive; 5m; power; TPE; Type: straight; PIN: 4


Manufacturer: IGUS

Manufacturer part number:
DLE904121461-5
TME Symbol:
DLE904121461-5

Specification

Manufacturer
IGUS
Type of connection cable
servo drive
Cable length
5m
Kind of cable
power
Wire insulation material
TPE
Connector variant
straight
Number of pins
4
Gross weight180 g
Certificates
See other products in this category: Servo cables IGUS,
*
DLE904121461-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.16 USDGross price for quantities from 1 pcs - 49.16 USD
Net price for quantities from 5 pcs - 47.34 USDGross price for quantities from 5 pcs - 47.34 USD