+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLF-502U-1A

Inductor: wire; THT; 5mH; 1A; R: 200mΩ; 250V; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DLF-502U-1A
TME Symbol:
DLF-502U-1A

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
5mH
Operating current
1A
Resistance
0.2Ω
Operating voltage
250V
Kind of inductor
toroidal
Inductor application
switched mode power supplies
Number of windings
2
Min. insulation resistance
0.1GΩ
Operating temperature
-25...120°C
Dimensions
Gross weight9.8 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLF-502U-1A
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 1.24 USDGross price for quantities from 5000 pcs - 1.24 USD