+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLFL-0132-45D2

Inductor: wire; THT; 200uH; 45A; R: 6mΩ; DLFL; 80x80x70.8mm; 440VAC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DLFL-0132-45D2
TME Symbol:
DLFL-0132-45D2

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.2mH
Operating current
45A
Resistance
6mΩ
Manufacturer series
DLFL
Resonant frequency
12MHz
Body dimensions
80x80x70.8mm
Operating voltage
440V AC
Leads
radial
Operating temperature
-25...100°C
Gross weight1.423 kg
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DLFL-0132-45D2
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 500.
Multiple of: 2.
Net price for quantities from 500 pcs - 46.69 USDGross price for quantities from 500 pcs - 46.69 USD