+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLFL-0147-16D3

Inductor: wire; THT; 300uH; 16A; R: 25mΩ; DLFL; 50x50x45.8mm; 440VAC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DLFL-0147-16D3
TME Symbol:
DLFL-0147-16D3

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
0.3mH
Operating current
16A
Resistance
25mΩ
Manufacturer series
DLFL
Resonant frequency
6.4MHz
Body dimensions
50x50x45.8mm
Operating voltage
440V AC
Leads
radial
Operating temperature
-25...100°C
Gross weight311 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DLFL-0147-16D3
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 500.
Multiple of: 10.
Net price for quantities from 500 pcs - 15.30 USDGross price for quantities from 500 pcs - 15.30 USD