+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLFL-0147-35C5

Inductor: wire; THT; 50uH; 35A; R: 5.3mΩ; DLFL; 50x50x45.8mm; 440VAC

NEW

Manufacturer: SCHURTER

Manufacturer part number:
DLFL-0147-35C5
TME Symbol:
DLFL-0147-35C5

Specification

Manufacturer
SCHURTER
Type of inductor
wire
Mounting
THT
Inductance
50µH
Operating current
35A
Resistance
5.3mΩ
Manufacturer series
DLFL
Resonant frequency
6.5MHz
Body dimensions
50x50x45.8mm
Operating voltage
440V AC
Leads
radial
Operating temperature
-25...100°C
Gross weight338 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
DLFL-0147-35C5
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 500.
Multiple of: 10.
Net price for quantities from 500 pcs - 18.70 USDGross price for quantities from 500 pcs - 18.70 USD