+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Case - mm | 0403 | |
Inductance | 18µH | |
Operating current | 0.74A | |
Resistance | 0.34Ω | |
Inductor application | DC/DC converters | |
Inductor features | high power |