+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-0403-2R2

Inductor: wire; SMD; 2.2uH; 1.75A; R: 0.07Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0403-2R2
TME Symbol:
DLG-0403-2R2

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0403
Inductance
2.2µH
Operating current
1.75A
Resistance
70mΩ
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.231 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0403-2R2
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1500 pcs - 0.07 USDGross price for quantities from 1500 pcs - 0.07 USD
Packaging method by the manufacturer:
Reel = 1 500 pcs