+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-0705-150

Inductor: wire; SMD; 15uH; 1.8A; R: 0.09Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-150
TME Symbol:
DLG-0705-150

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
15µH
Operating current
1.8A
Resistance
90mΩ
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.984 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-150
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 1 000 pcs