+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-0705-220

Inductor: wire; SMD; 22uH; 1.5A; R: 0.11Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-220
TME Symbol:
DLG-0705-220

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
22µH
Operating current
1.5A
Resistance
0.11Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.983 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-220
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs