+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-0705-390

Inductor: wire; SMD; 39uH; 1.1A; R: 0.16Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-0705-390
TME Symbol:
DLG-0705-390

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
0705
Inductance
39µH
Operating current
1.1A
Resistance
0.16Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight0.997 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-0705-390
740 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Packaging method by the manufacturer:Reel = 1 000 pcs