+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-1005-121

Inductor: wire; SMD; 120uH; 0.89A; R: 0.4Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-121
TME Symbol:
DLG-1005-121

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
120µH
Operating current
0.89A
Resistance
0.4Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.653 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-121
490 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 500 pcs