+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FERROCORE | |
Type of inductor | wire | |
Mounting | SMD | |
Case - mm | 1005 | |
Inductance | 0.22mH | |
Operating current | 0.66A | |
Resistance | 0.73Ω | |
Inductor application | DC/DC converters | |
Inductor features | high power |