+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-1005-270

Inductor: wire; SMD; 27uH; 1.76A; R: 0.11Ω; Features: high power


Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-270
TME Symbol:
DLG-1005-270

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
27µH
Operating current
1.76A
Resistance
0.11Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.603 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-270
70 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 500 pcs