+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLG-1005-681

Inductor: wire; SMD; 680uH; 0.28A; R: 2.25Ω; Features: high power

Manufacturer: FERROCORE

Manufacturer part number:
DLG-1005-681
TME Symbol:
DLG-1005-681

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - mm
1005
Inductance
0.68mH
Operating current
0.28A
Resistance
2.25Ω
Inductor application
DC/DC converters
Inductor features
high power
Gross weight1.85 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLG-1005-681
4070 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 500 pcs