+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLM0NSB120HY2D

Filter: anti-interference; Rmax: 1.5Ω; Z: 12Ω; SMD; 5VDC; 160mA; ±25%


Manufacturer: MURATA

Manufacturer part number:
DLM0NSB120HY2D
TME Symbol:
DLM0NSB120HY2D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
1.5Ω
Impedance
12Ω
Mounting
SMD
Operating voltage
5V DC
Max. operating current
160mA
Tolerance
±25%
Case - inch
03025
Case - mm
0806
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLM0NSB120HY2D
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
Net price for quantities from 30000 pcs - 0.04 USDGross price for quantities from 30000 pcs - 0.04 USD
Net price for quantities from 40000 pcs - 0.04 USDGross price for quantities from 40000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Net price for quantities from 60000 pcs - 0.04 USDGross price for quantities from 60000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.04 USDGross price for quantities from 120000 pcs - 0.04 USD
Net price for quantities from 150000 pcs - 0.04 USDGross price for quantities from 150000 pcs - 0.04 USD
Net price for quantities from 250000 pcs - 0.03 USDGross price for quantities from 250000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.