+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLM0NSB280HY2D

Filter: anti-interference; Rmax: 2375mΩ; Z: 28Ω; SMD; 5VDC; 130mA


Manufacturer: MURATA

Manufacturer part number:
DLM0NSB280HY2D
TME Symbol:
DLM0NSB280HY2D

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
2375mΩ
Impedance
28Ω
Mounting
SMD
Operating voltage
5V DC
Max. operating current
0.13A
Tolerance
±25%
Case - inch
03025
Case - mm
0806
Manufacturer series
EMIFIL
Test frequency
100MHz
Roll diameter max.
180mm
Operating temperature
-40...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLM0NSB280HY2D
3980 in TME stock
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 50000 pcs - 0.04 USDGross price for quantities from 50000 pcs - 0.04 USD
Net price for quantities from 100000 pcs - 0.04 USDGross price for quantities from 100000 pcs - 0.04 USD
Net price for quantities from 250000 pcs - 0.03 USDGross price for quantities from 250000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 10 000 pcs