+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Min. insulation resistance | 10MΩ | |
Max resistance | 4.75Ω | |
Impedance | 200Ω | |
Mounting | SMD | |
Operating voltage | 5V DC | |
Max. operating current | 60mA | |
Tolerance | ±25% | |
Case - inch | 0504 | |
Case - mm | 1210 | |
Manufacturer series | EMIFIL | |
Test frequency | 100MHz | |
Operating temperature | -55...125°C |