+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLM11CN500HH2L

Filter: anti-interference; Rmax: 2.5Ω; Z: 45Ω; SMD; 5VDC; 100mA; ±25%


Manufacturer: MURATA

Manufacturer part number:
DLM11CN500HH2L
TME Symbol:
DLM11CN500HH2L

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Min. insulation resistance
10MΩ
Max resistance
2.5Ω
Impedance
45Ω
Mounting
SMD
Operating voltage
5V DC
Max. operating current
0.1A
Tolerance
±25%
Case - inch
0504
Case - mm
1210
Manufacturer series
EMIFIL
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD suppression filters MURATA,
See other products from this series.:
*
DLM11CN500HH2L
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
Net price for quantities from 8000 pcs - 0.15 USDGross price for quantities from 8000 pcs - 0.15 USD
Net price for quantities from 20000 pcs - 0.15 USDGross price for quantities from 20000 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.