+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of filter | anti-interference | |
Resistance | 1.75Ω | |
Min. insulation resistance | 0.1GΩ | |
Max resistance | 2.13Ω | |
Impedance | 90Ω | |
Mounting | SMD | |
Operating voltage | 5V DC | |
Operating current | 0.12A | |
Max. operating current | 0.13A | |
Tolerance | ±20% | |
Case - inch | 0804 | |
Case - mm | 2010 | |
Manufacturer series | EMIFIL | |
Impedance at 100MHz | 90Ω | |
Test frequency | 100MHz | |
Roll diameter max. | 180mm | |
Kind of ferrite | array | |
Operating temperature | -40...85°C |