+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DLS1XP4AA35X

Connector: D-Sub; PIN: 9; socket; male; on PCBs; THT; UNC 4-40; 3A

Manufacturer: Amphenol CONEC

Manufacturer part number:
DLS1XP4AA35X
TME Symbol:
DLS1XP4AA35X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Electrical mounting
THT
Thread
UNC 4-40
Current rating
3A
Operating voltage
0.125kV
Mechanical durability
50 cycles
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • stamped and formed contacts
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
DLS1XP4AA35X
0 in TME stock
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
No. of pieces (Multiplicity: 50)